387-076-523-803

Heilind Number:EDA387-076-523-803
Manufacturer:EDAC
Manufacturer Number:387-076-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-803

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The two-row configuration with 76 positions offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration onto PCBs. Its straight mount orientation and black color add to its versatility, while an amperage rating of 3A ensures safe operation. Built to withstand harsh conditions, this connector boasts an operating temperature range of -40 to 105°C, making it an indispensable component in your assembly. Explore the endless possibilities with this essential connector in your next project.