387-076-523-804

Heilind Number:EDA387-076-523-804
Manufacturer:EDAC
Manufacturer Number:387-076-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for maximum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 76 positions, it offers ample space for seamless board-to-board connections. The contact material is made of reliable Copper Alloy, ensuring efficient power transmission at a low amperage of 3A. The precise pitch of .156 inches and row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your system with this essential component for seamless data transfer and power distribution.