387-076-523-812

Heilind Number:EDA387-076-523-812
Manufacturer:EDAC
Manufacturer Number:387-076-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-812

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration on your PCB, this connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a double-row configuration and 76 positions, it offers ample room for your circuitry needs. The Copper Alloy contacts provide reliable conductivity, even in high-demand applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Whether you require straight or right-angle mounting, this connector accommodates with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.