387-076-523-858

Heilind Number:EDA387-076-523-858
Manufacturer:EDAC
Manufacturer Number:387-076-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, essential for secure and efficient board-to-board connections. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, ensuring longevity and safety in any application. With a double-row configuration and a total of 76 positions, it offers ample room for multiple connections while maintaining optimal signal integrity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy and precise installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Whether for commercial or industrial use, trust in our Card Edge Connector to deliver seamless and reliable performance every time.