387-076-523-868

Heilind Number:EDA387-076-523-868
Manufacturer:EDAC
Manufacturer Number:387-076-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-868

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, boasting a sleek Black finish for a professional touch. Designed for optimal performance, it features a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, the 76-position connector ensures seamless data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for superior connectivity.