387-076-523-878

Heilind Number:EDA387-076-523-878
Manufacturer:EDAC
Manufacturer Number:387-076-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-523-878

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a maximum amperage of 3 A, it delivers efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Featuring two rows and 76 positions, this connector offers ample room for seamless integration on your PCB. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust in its quality and versatility for your connectivity needs.