387-076-524-203

Heilind Number:EDA387-076-524-203
Manufacturer:EDAC
Manufacturer Number:387-076-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-524-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 76 positions at a pitch of .156 inches, it ensures secure and reliable connections. The straight mount orientation and compact design make it easy to integrate into your circuitry, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for applications requiring seamless board-to-board connectivity, this connector is a must-have for any electronic project.