387-076-524-803

Heilind Number:EDA387-076-524-803
Manufacturer:EDAC
Manufacturer Number:387-076-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-524-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, each boasting a 3A amperage capacity, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 76 positions offer ample room for various components. Whether used in straight or angled orientations, its robust construction guarantees seamless performance in a wide operating temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.