387-076-524-804

Heilind Number:EDA387-076-524-804
Manufacturer:EDAC
Manufacturer Number:387-076-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-524-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of precision-engineered copper alloy contacts, it ensures reliable performance in demanding applications. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, offering ample connectivity options. Suitable for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its superior quality for consistent and efficient board-to-board connections.