387-076-524-858

Heilind Number:EDA387-076-524-858
Manufacturer:EDAC
Manufacturer Number:387-076-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-524-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration on PCBs, while the straight mount orientation simplifies installation. Boasting 76 positions, it facilitates extensive data transfer capabilities. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is essential for maintaining stable connectivity in various environments. Trust in its superior performance for all your board-to-board PCB connection needs.