387-076-524-868

Heilind Number:EDA387-076-524-868
Manufacturer:EDAC
Manufacturer Number:387-076-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-524-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in any setting. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 76 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Ideal for board-to-board connections, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Elevate your electronic projects with this essential component.