387-076-540-203

Heilind Number:EDA387-076-540-203
Manufacturer:EDAC
Manufacturer Number:387-076-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for top-tier functionality, it boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of premium Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 76 positions cater to diverse connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Upgrade your setup with this essential component for superior connectivity solutions.