387-076-540-207

Heilind Number:EDA387-076-540-207
Manufacturer:EDAC
Manufacturer Number:387-076-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-540-207

Detailed Description

Enhance your PCB connections with our black Card Edge Connector, designed for optimal performance in a variety of electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in harsh operating environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 76 positions, it offers seamless connectivity for your circuits. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category. Elevate your connectivity solutions with this high-quality Card Edge Connector.