387-076-540-258

Heilind Number:EDA387-076-540-258
Manufacturer:EDAC
Manufacturer Number:387-076-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-540-258

Detailed Description

Enhance connectivity in your electronic designs with this sleek Card Edge Connector in classic black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, it ensures reliable performance in demanding environments. With a dual-row design, it offers ample space for up to 76 positions, ideal for high-density PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project.