387-076-540-268

Heilind Number:EDA387-076-540-268
Manufacturer:EDAC
Manufacturer Number:387-076-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-540-268

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage rating of 3A, it guarantees reliable power transmission. Featuring two rows of 76 positions each, it offers ample space for efficient signal transfer. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while its straight mount orientation facilitates easy installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.