387-076-540-878

Heilind Number:EDA387-076-540-878
Manufacturer:EDAC
Manufacturer Number:387-076-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-540-878

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 76 positions. Engineered for efficiency, its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's the ideal solution for your board-to-board PCB connections. Trust in this connector to deliver consistent power with an amperage rating of 3A, meeting all your connectivity needs with ease.