387-076-541-203

Heilind Number:EDA387-076-541-203
Manufacturer:EDAC
Manufacturer Number:387-076-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a 3A amperage rating and Copper Alloy contact material, it guarantees secure and efficient power transmission. Its dual-row design, with 76 positions spaced at .156 inches, offers ample connectivity options for your PCBs. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility, making it an essential component for seamless board-to-board connections. Upgrade your systems with this top-of-the-line connector for enhanced performance and reliability.