387-076-541-212

Heilind Number:EDA387-076-541-212
Manufacturer:EDAC
Manufacturer Number:387-076-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-541-212

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for seamless integration, this essential component features 76 positions with a .156-inch pitch, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and .2-inch row spacing offer versatile installation options, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure stability in various environments. Elevate your connectivity solutions with this high-quality connector, perfect for demanding applications in the electronics industry.