387-076-541-258

Heilind Number:EDA387-076-541-258
Manufacturer:EDAC
Manufacturer Number:387-076-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek, professional black. Designed for optimal functionality, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission across 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile usage in various environments. Perfect for board-to-board connections, this component guarantees seamless integration and consistent performance in your electronic projects. Elevate your connectivity solutions with our cutting-edge Card Edge Connector.