387-076-542-207

Heilind Number:EDA387-076-542-207
Manufacturer:EDAC
Manufacturer Number:387-076-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-542-207

Detailed Description

Enhance connectivity within your PCB setup with our durable Card Edge Connector. Designed for efficiency, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With a 3A amperage, it ensures reliable performance, even in demanding applications. Featuring two rows with a total of 76 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various projects in the electronics industry. Trust in its quality to streamline your connectivity needs efficiently.