387-076-542-212

Heilind Number:EDA387-076-542-212
Manufacturer:EDAC
Manufacturer Number:387-076-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-542-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 76 positions, along with a pitch of .156 in and row spacing of .2 in, offer seamless integration on PCBs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this essential component for optimal signal transmission in your electronic assemblies.