387-076-542-804

Heilind Number:EDA387-076-542-804
Manufacturer:EDAC
Manufacturer Number:387-076-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-542-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it delivers reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, while its 76 positions offer ample connectivity options. Designed for seamless integration, this connector boasts a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, perfect for various applications in the industrial and technological sectors.