387-076-542-807

Heilind Number:EDA387-076-542-807
Manufacturer:EDAC
Manufacturer Number:387-076-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-542-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of copper alloy contacts providing a reliable connection, this connector offers a total of 76 positions with a pitch of .156 inches. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications. Upgrade your connectivity with this essential component.