387-076-542-808

Heilind Number:EDA387-076-542-808
Manufacturer:EDAC
Manufacturer Number:387-076-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-542-808

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a rated amperage of 3 A, it guarantees reliable power transmission in a variety of applications. Featuring two rows and 76 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch ensure optimal signal integrity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it fits effortlessly into your circuit layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your connectivity needs.