387-076-542-868

Heilind Number:EDA387-076-542-868
Manufacturer:EDAC
Manufacturer Number:387-076-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-542-868

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a 2-row configuration with 76 positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for all your PCB connection needs. Elevate your projects with this essential component.