387-076-544-212

Heilind Number:EDA387-076-544-212
Manufacturer:EDAC
Manufacturer Number:387-076-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-544-212

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector. Designed for efficiency, this connector features two rows of 76 positions each, ensuring secure and stable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees reliable performance in various applications. The black color adds a sleek touch, while the .156-inch pitch and .2-inch row spacing allow for convenient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for quality and safety. Trust in this connector for seamless integration in your PCB assemblies.