387-076-544-258

Heilind Number:EDA387-076-544-258
Manufacturer:EDAC
Manufacturer Number:387-076-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-544-258

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows and 76 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your device's connectivity with this high-quality Card Edge Connector.