387-076-544-268

Heilind Number:EDA387-076-544-268
Manufacturer:EDAC
Manufacturer Number:387-076-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-544-268

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features dual rows and a total of 76 positions, ensuring seamless data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Upgrade your setup with this essential component for enhanced connectivity in any application.