387-076-544-803

Heilind Number:EDA387-076-544-803
Manufacturer:EDAC
Manufacturer Number:387-076-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-544-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal function, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With two rows and 76 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your electronic projects with this essential connector for seamless board-to-board connections.