387-076-544-804

Heilind Number:EDA387-076-544-804
Manufacturer:EDAC
Manufacturer Number:387-076-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-544-804

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 76 positions for versatile connectivity. Whether you're a DIY enthusiast or a professional in the tech industry, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a must-have for your projects. Trust in our product to streamline your board-to-board connections with ease.