387-076-544-807

Heilind Number:EDA387-076-544-807
Manufacturer:EDAC
Manufacturer Number:387-076-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-544-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of 76 positions each, this connector offers ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.