387-076-544-878

Heilind Number:EDA387-076-544-878
Manufacturer:EDAC
Manufacturer Number:387-076-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-544-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-544-878

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various environments. With two rows of Copper Alloy contacts providing 76 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component, designed to meet the highest standards of quality and performance.