387-076-555-201

Heilind Number:EDA387-076-555-201
Manufacturer:EDAC
Manufacturer Number:387-076-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it seamlessly integrates into your setup. With a double row design, it offers 76 positions for optimum connectivity. The Copper Alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications. Upgrade your system with this essential connector for seamless board-to-board connectivity.