387-076-555-207

Heilind Number:EDA387-076-555-207
Manufacturer:EDAC
Manufacturer Number:387-076-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. With a 3A amperage capacity, it ensures efficient power transmission in any application. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connection possibilities. Boasting 76 positions, this connector caters to diverse connectivity needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.