387-076-555-208

Heilind Number:EDA387-076-555-208
Manufacturer:EDAC
Manufacturer Number:387-076-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-208

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at 3 A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Boasting 76 positions, this connector accommodates complex circuitry with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C guarantees stability in diverse environments. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.