387-076-555-212

Heilind Number:EDA387-076-555-212
Manufacturer:EDAC
Manufacturer Number:387-076-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure board-to-board linking. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of copper alloy contacts provide reliable power transmission, with a pitch of .156 in and row spacing of .2 in for seamless integration. With a high amperage rating of 3 A, it guarantees efficient power delivery. Boasting 76 positions, this connector offers ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in various industries. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.