387-076-555-802

Heilind Number:EDA387-076-555-802
Manufacturer:EDAC
Manufacturer Number:387-076-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-802

Detailed Description

Enhance connectivity in your electronic designs with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 76 positions, it offers versatile and efficient board-to-board PCB connections. The connector's black color adds a sleek touch to your assembly, while its straight mount orientation ensures easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliable functionality even in demanding environments. Upgrade your PCB setups with this reliable and high-performance connector.