387-076-555-807

Heilind Number:EDA387-076-555-807
Manufacturer:EDAC
Manufacturer Number:387-076-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 76 positions, it ensures efficient signal transmission in your electronic assemblies. The contact material, crafted from Copper Alloy, guarantees reliable conductivity for your devices. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in our connector for seamless board-to-board connections in your projects.