387-076-555-868

Heilind Number:EDA387-076-555-868
Manufacturer:EDAC
Manufacturer Number:387-076-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connection. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a 3 A amperage rating, it guarantees efficient power transmission. The dual-row design with 76 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Meet your connectivity needs with this essential component, ideal for various industrial and electronic applications.