387-076-555-878

Heilind Number:EDA387-076-555-878
Manufacturer:EDAC
Manufacturer Number:387-076-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-555-878

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. Its copper alloy contacts offer superior conductivity, meeting amperage requirements of up to 3 A. With a dual-row configuration and 76 positions, it provides ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for mission-critical applications. Upgrade your connectivity solutions today with this essential component.