387-076-556-202

Heilind Number:EDA387-076-556-202
Manufacturer:EDAC
Manufacturer Number:387-076-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-202

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Perfect for high-performance applications, it boasts a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row design and 76 positions available, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precision in assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various environments. Upgrade your setup with this essential component, a must-have in any electronics toolkit.