387-076-556-208

Heilind Number:EDA387-076-556-208
Manufacturer:EDAC
Manufacturer Number:387-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB layout with its straight mount orientation. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With two rows and 76 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing make it easy to interface with compatible components. Trust in this connector for efficient board-to-board connections in your electronic projects.