387-076-556-212

Heilind Number:EDA387-076-556-212
Manufacturer:EDAC
Manufacturer Number:387-076-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in classic black. Designed for optimal power distribution, it boasts an amperage of 3A and features sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable signal transmission in any application. The .156-inch pitch and .2-inch row spacing accommodate a total of 76 positions, offering ample connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of environments. Upgrade your circuitry with this essential component.