387-076-556-802

Heilind Number:EDA387-076-556-802
Manufacturer:EDAC
Manufacturer Number:387-076-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-802

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance in any application. Featuring two rows of 76 positions each, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation provides versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various environments. Upgrade your PCB setup with this essential connector, designed for optimal functionality and lasting durability.