387-076-556-803

Heilind Number:EDA387-076-556-803
Manufacturer:EDAC
Manufacturer Number:387-076-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-803

Detailed Description

Enhance connectivity within your circuitry with this dual-row Card Edge Connector. Designed for precision and reliability, it features 76 positions with a pitch of .156 inches, ensuring seamless integration on your PCB. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. Each contact is finely crafted from Copper Alloy, providing optimal conductivity. With a current rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact row spacing of .2 inches offer easy installation and space-saving benefits. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.