387-076-556-808

Heilind Number:EDA387-076-556-808
Manufacturer:EDAC
Manufacturer Number:387-076-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-808

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering 76 positions at a pitch of .156 inches, this connector provides secure and efficient board-to-board connectivity. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees reliable performance even in harsh environments. Upgrade your PCB setups with this essential component, meeting all your connectivity needs with precision and reliability.