387-076-556-812

Heilind Number:EDA387-076-556-812
Manufacturer:EDAC
Manufacturer Number:387-076-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features two rows of 76 positions for seamless integration onto your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, even in high-demand applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic systems. Upgrade your connectivity with this essential component.