387-076-556-858

Heilind Number:EDA387-076-556-858
Manufacturer:EDAC
Manufacturer Number:387-076-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-556-858

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black exterior and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and safety. With a robust copper alloy contact material and a 3A amperage rating, it guarantees reliable power transmission. Featuring two rows and 76 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.