387-076-558-201

Heilind Number:EDA387-076-558-201
Manufacturer:EDAC
Manufacturer Number:387-076-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 3 A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 76 positions cater to complex connectivity needs. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's perfect for both standard and extreme environments. Elevate your PCB design with this essential component.