387-076-558-204

Heilind Number:EDA387-076-558-204
Manufacturer:EDAC
Manufacturer Number:387-076-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a right-angle mount orientation. With a double row configuration and 76 positions, it ensures reliable connections for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional electronic setup. Trust in its 3A amperage and .156-inch pitch for optimal performance, making it an essential component in the realm of PCB connectors. Elevate your connectivity game with this essential tool.